OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4373CDD#TRPBF

DigiKey Part Number
505-LTC4373CDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4373CDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4373CDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4373CDD#TRPBF
Description
LOW ICC IDEAL DIODE CONTROLLER W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4373CDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
500 µs
Delay Time - OFF
500 ns
Current - Output (Max)
10µA
Current - Supply
5 µA
Voltage - Supply
2.5V ~ 80V
Applications
Redundant Power Supplies
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,80000 €5,80 €
104,46500 €44,65 €
254,13160 €103,29 €
1003,76550 €376,55 €
2503,75800 €939,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,30761 €8.269,02 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €