Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4368HMS-2#WTRPBF

DigiKey Part Number
505-LTC4368HMS-2#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4368HMS-2#WTRPBF
Description
100V UV/OV & REVERSE PROT CNTR W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4368HMS-2#WTRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Grade
Automotive
Manufacturer
Analog Devices Inc.
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Clamping
Adjustable
Supplier Device Package
10-MSOP
Technology
External Switch
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,49148 €11.228,70 €
Manufacturers Standard Package
Unit Price without VAT:4,49148 €
Unit Price with VAT:5,34486 €