
LTC4366MPDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4366MPDDB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC4366MPDDB-1#TRMPBFCT-ND - Cut Tape (CT) LTC4366MPDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4366MPDDB-1#TRMPBF |
Description | IC SURGE STOPPER HV 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366MPDDB-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Voltage - Working | 9V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,52000 € | 19,52 € |
| 10 | 15,63900 € | 156,39 € |
| 25 | 14,67040 € | 366,76 € |
| 100 | 14,26010 € | 1.426,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,17582 € | 6.587,91 € |
| Unit Price without VAT: | 19,52000 € |
|---|---|
| Unit Price with VAT: | 23,22880 € |




