
LTC4366IDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4366IDDB-1#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4366IDDB-1#TRMPBF |
Description | IC SURGE STOPPER HV 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4366IDDB-1#TRMPBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 8-DFN (3x2) |
Voltage - Clamping Adjustable | Voltage - Working 9V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,16440 € | 2.582,20 € |
| 1.000 | 5,04417 € | 5.044,17 € |
| 1.500 | 4,98395 € | 7.475,93 € |
| Unit Price without VAT: | 5,16440 € |
|---|---|
| Unit Price with VAT: | 6,14564 € |




