
LTC4365IDDB#PBF | |
|---|---|
DigiKey Part Number | LTC4365IDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4365IDDB#PBF |
Description | IC OVERVOLTAGE PROTECT |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365IDDB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 125µA | |
Voltage - Supply | 2.5V ~ 34V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |

