


LTC4365HDDB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HDDB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365HDDB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365HDDB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HDDB-1#TRMPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HDDB-1#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x2) |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,03200 € | 40,32 € |
| 25 | 3,72520 € | 93,13 € |
| 100 | 3,38830 € | 338,83 € |
| 250 | 3,26388 € | 815,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,13078 € | 1.565,39 € |
| 1.000 | 3,05106 € | 3.051,06 € |
| 1.500 | 3,01115 € | 4.516,73 € |
| 2.500 | 2,96690 € | 7.417,25 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |


