Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Introducing Power by Linear

LTC4365CTS8#TRMPBF

DigiKey Part Number
505-LTC4365CTS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4365CTS8#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4365CTS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4365CTS8#TRMPBF
Description
IC OVERVOLTAGE PROT TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4365CTS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 34V
Manufacturer
Analog Devices Inc.
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
Applications
Overvoltage, Undervoltage Protection
Supplier Device Package
TSOT-23-8
Current - Supply
125µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,38400 €33,84 €
253,12040 €78,01 €
1002,83050 €283,05 €
2502,70472 €676,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,60886 €1.304,43 €
1.0002,54025 €2.540,25 €
1.5002,50588 €3.758,82 €
2.5002,46782 €6.169,55 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €