
LTC4364IS-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4364IS-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4364IS-2#TRPBF |
Description | SURGE STOPPER W/DIODE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364IS-2#TRPBF Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping Adjustable | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,35199 € | 15.879,98 € |
| Unit Price without VAT: | 6,35199 € |
|---|---|
| Unit Price with VAT: | 7,55887 € |



