
LTC4364CS-2#PBF | |
|---|---|
DigiKey Part Number | LTC4364CS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364CS-2#PBF |
Description | SURGE STOPPER W/DIODE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364CS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,48000 € | 9,48 € |
| 10 | 7,41400 € | 74,14 € |
| 50 | 6,58540 € | 329,27 € |
| 100 | 6,32900 € | 632,90 € |
| 250 | 6,05832 € | 1.514,58 € |
| 500 | 5,89512 € | 2.947,56 € |
| 1.000 | 5,76080 € | 5.760,80 € |
| Unit Price without VAT: | 9,48000 € |
|---|---|
| Unit Price with VAT: | 11,28120 € |












