


LTC4361HTS8-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4361HTS8-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4361HTS8-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4361HTS8-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4361HTS8-1#TRMPBF |
Description | IC OVP/OCP PROTECTION CTLR 8TSOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4361HTS8-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 220µA | |
Voltage - Supply | 2.5V ~ 80V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 3,85000 € | 38,50 € |
| 25 | 3,33920 € | 83,48 € |
| 100 | 2,76140 € | 276,14 € |
| 250 | 2,47776 € | 619,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,31040 € | 1.155,20 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |


