
LTC4359HMS8#2NA | |
|---|---|
DigiKey Part Number | 161-LTC4359HMS8#2NA-ND |
Manufacturer | |
Manufacturer Product Number | LTC4359HMS8#2NA |
Description | IC OR CTRLR N+1 8MSOP |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
Category | Current - Output (Max) 220µA |
Manufacturer Analog Devices Inc. | Current - Supply 150 µA |
Packaging Tube | Voltage - Supply 4V ~ 80V |
Part Status Obsolete | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 8-MSOP |
Delay Time - ON 200 µs | Base Product Number |
Delay Time - OFF 300 ns |

