OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4357CDCB#PBF

DigiKey Part Number
LTC4357CDCB#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4357CDCB#PBF
Description
IC CTRLR IDEAL DIODE
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4357CDCB#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500 µA
Manufacturer
Analog Devices Inc.
Voltage - Supply
9V ~ 80V
Packaging
Bulk
Applications
Redundant Power Supplies, Telecom Infrastructure
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
N+1 ORing Controller
Grade
Automotive
FET Type
N-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
N:1
Package / Case
6-WFDFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
6-DFN (2x3)
Delay Time - OFF
300 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types