


LTC4355HMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4355HMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4355HMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4355HMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4355HMS#TRPBF |
Description | IC OR CTRLR SRC SELECT 16MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4355HMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | - | |
Current - Supply | 2 mA | |
Voltage - Supply | 48V, -48V | |
Applications | -48V Dist Power Systems, AdvancedTCA® Systems | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 6,23500 € | 62,35 € |
| 25 | 5,47520 € | 136,88 € |
| 100 | 4,61620 € | 461,62 € |
| 250 | 4,27532 € | 1.068,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,27532 € | 10.688,30 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |


