LTC4354IDDB#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.439
Unit Price: 7,44000 €
Datasheet
OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4354IDDB#TR

DigiKey Part Number
LTC4354IDDB#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4354IDDB#TR
Description
IC OR CTRLR SRC SELECT 8DFN
Customer Reference
Detailed Description
OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4354IDDB#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Source Selector Switch
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - OFF
700 ns
Current - Output (Max)
-
Current - Supply
1.2 mA
Voltage - Supply
-48V
Applications
-48V Dist Power Systems, AdvancedTCA® Systems
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes