


LTC4354CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4354CS8#TRPBFTR-ND - Tape & Reel (TR) LTC4354CS8#TRPBFCT-ND - Cut Tape (CT) LTC4354CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4354CS8#TRPBF |
Description | IC OR CTRLR SRC SELECT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354CS8#TRPBF Models |
Category | Current - Supply 1.2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 2:1 | Supplier Device Package 8-SO |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 700 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,39480 € | 109,87 € |
| 100 | 4,00700 € | 400,70 € |
| 250 | 3,88804 € | 972,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52244 € | 8.806,10 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |


