


LTC4354CDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LTC4354CDDB#TRMPBFTR-ND - Tape & Reel (TR) LTC4354CDDB#TRMPBFCT-ND - Cut Tape (CT) LTC4354CDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4354CDDB#TRMPBF |
Description | IC OR CTRLR SRC SELECT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4354CDDB#TRMPBF Models |
Category | Current - Supply 1.2 mA |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications -48V Dist Power Systems, AdvancedTCA® Systems |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Source Selector Switch | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 8-WFDFN Exposed Pad |
Ratio - Input:Output 2:1 | Supplier Device Package 8-DFN (3x2) |
Internal Switch(s) No | Base Product Number |
Delay Time - OFF 700 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,99900 € | 49,99 € |
| 25 | 4,63040 € | 115,76 € |
| 100 | 4,22530 € | 422,53 € |
| 250 | 4,10908 € | 1.027,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,91578 € | 1.957,89 € |
| 1.000 | 3,81999 € | 3.819,99 € |
| 1.500 | 3,77201 € | 5.658,01 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |


