


LTC4352HDD#PBF | |
|---|---|
DigiKey Part Number | LTC4352HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4352HDD#PBF |
Description | IC OR CTRLR N+1 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4352HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 250 ns | |
Delay Time - OFF | 200 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.4 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,70000 $ | 10,70 $ |
| 10 | 8,35900 $ | 83,59 $ |
| 25 | 7,77400 $ | 194,35 $ |
| 121 | 7,06025 $ | 854,29 $ |
| 363 | 6,72019 $ | 2.439,43 $ |
| 605 | 6,59443 $ | 3.989,63 $ |
| 1.089 | 6,47040 $ | 7.046,27 $ |
| Unit Price without VAT: | 10,70000 $ |
|---|---|
| Unit Price with VAT: | 12,73300 $ |





