


LTC4350IGN#PBF | |
|---|---|
DigiKey Part Number | LTC4350IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4350IGN#PBF |
Description | IC HOT SWAP CTRLR GP 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, OR Controller 1 Channel General Purpose 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4350IGN#PBF Models |
Category | Programmable Features Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 1.5V ~ 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.6 mA |
Type Hot Swap Controller, OR Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SSOP |
Applications General Purpose | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 10,29600 € | 102,96 € |
| 25 | 9,61320 € | 240,33 € |
| 100 | 8,86290 € | 886,29 € |
| 300 | 8,44450 € | 2.533,35 € |
| 500 | 8,28974 € | 4.144,87 € |
| 1.000 | 8,11232 € | 8.112,32 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,50570 € |

