LTC4314CGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 209
Unit Price: 7,41000 €
Datasheet
Buffer, Multiplexer 1 x 1:4 Channel 400kHz 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4314CGN#TRPBF

DigiKey Part Number
LTC4314CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4314CGN#TRPBF
Description
IC MULTIPLEXR I2C HOTSWAP 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:4 Channel 400kHz 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4314CGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1 x 1:4
Manufacturer
Analog Devices Inc.
Capacitance - Input
20 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
2.9V ~ 5.5V
Part Status
Active
Current - Supply
7.3mA
Type
Buffer, Multiplexer
Operating Temperature
0°C ~ 70°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
20-SSOP (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
20-SSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4314CGN#PBFAnalog Devices Inc.209505-LTC4314CGN#PBF-ND7,41000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,30715 €10.767,88 €
Manufacturers Standard Package
Unit Price without VAT:4,30715 €
Unit Price with VAT:5,12551 €