
LTC4313IDD-3#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4313IDD-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4313IDD-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC4313IDD-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4313IDD-3#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313IDD-3#TRPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-WFDFN Exposed Pad |
Output 2-Wire Bus | Supplier Device Package 8-DFN (3x3) |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,97000 € | 59,70 € |
| 25 | 5,54080 € | 138,52 € |
| 100 | 5,06920 € | 506,92 € |
| 250 | 4,96732 € | 1.241,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,47994 € | 11.199,85 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |



