
LTC4312IMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4312IMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4312IMS#PBF |
Description | IC MULTIPLEXR I2C HOTSWAP 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:2 Channel 400kHz 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4312IMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 x 1:2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 20 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 7.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,94000 € | 49,40 € |
| 37 | 4,44541 € | 164,48 € |
| 111 | 4,14964 € | 460,61 € |
| 259 | 3,97633 € | 1.029,87 € |
| 518 | 3,86228 € | 2.000,66 € |
| 1.036 | 3,76840 € | 3.904,06 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

