Parametric Equivalent

LTC4311CDC#TRPBF | |
|---|---|
DigiKey Part Number | LTC4311CDC#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4311CDC#TRPBF |
Description | IC ACCELERATOR I2C 1CH 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerator 1 Channel 400kHz 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Accelerator | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 200µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,48620 € | 6.215,50 € |
| Unit Price without VAT: | 2,48620 € |
|---|---|
| Unit Price with VAT: | 2,95858 € |


