
LTC4311CSC6#PBF | |
|---|---|
DigiKey Part Number | LTC4311CSC6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4311CSC6#PBF |
Description | IC ACCELERATOR SMBUS DL |
Customer Reference | |
Detailed Description | SMBus Accelerator Channel SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4311CSC6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | SMBus Accelerator | |
Delay Time | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Supply | 300µA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |

