
LTC4308IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4308IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4308IMS8#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4308IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,32000 € | 7,32 € |
| 10 | 5,67300 € | 56,73 € |
| 50 | 5,01420 € | 250,71 € |
| 100 | 4,81000 € | 481,00 € |
| 250 | 4,59440 € | 1.148,60 € |
| 500 | 4,46448 € | 2.232,24 € |
| 1.000 | 4,35756 € | 4.357,56 € |
| Unit Price without VAT: | 7,32000 € |
|---|---|
| Unit Price with VAT: | 8,71080 € |

