
LTC4306IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4306IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4306IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4306IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4306IUFD#TRPBF |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4306IUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | SMBus (2-Wire/I2C) | |
Voltage - Supply | 2.2V ~ 5.5V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,09000 € | 11,09 € |
| 10 | 8,72500 € | 87,25 € |
| 25 | 8,13360 € | 203,34 € |
| 100 | 7,67650 € | 767,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,87264 € | 17.181,60 € |
| Unit Price without VAT: | 11,09000 € |
|---|---|
| Unit Price with VAT: | 13,19710 € |



