Multiplexer with Amplifier Interface 24-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4306CUFD

DigiKey Part Number
LTC4306CUFD-ND
Manufacturer
Manufacturer Product Number
LTC4306CUFD
Description
IC MUX 4CH 2-WIRE BUS 24-QFN
Customer Reference
Detailed Description
Multiplexer with Amplifier Interface 24-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4306CUFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.2V ~ 5.5V
Manufacturer
Analog Devices Inc.
Package / Case
24-WFQFN Exposed Pad
Packaging
Tube
Supplier Device Package
24-QFN (4x5)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Applications
Multiplexer with Amplifier
Base Product Number
Interface
SMBus (2-Wire/I2C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types