
LTC4306CUFD#TR | |
|---|---|
DigiKey Part Number | LTC4306CUFD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4306CUFD#TR |
Description | IC MUX 4CH 2-WIRE BUS 24-QFN |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4306CUFD#TR Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 24-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 24-QFN (4x5) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
Interface SMBus (2-Wire/I2C) |


