
LTC4304IDD#PBF | |
|---|---|
DigiKey Part Number | LTC4304IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4304IDD#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4304IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,85200 € | 58,52 € |
| 25 | 5,43040 € | 135,76 € |
| 121 | 4,91645 € | 594,89 € |
| 363 | 4,67140 € | 1.695,72 € |
| 605 | 4,58078 € | 2.771,37 € |
| 1.089 | 4,49143 € | 4.891,17 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 8,97260 € |

