
LTC4304CMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4304CMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4304CMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC4304CMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4304CMS#TRPBF |
Description | IC ACCELERATR I2C HOTSWAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4304CMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 6mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,55900 € | 45,59 € |
| 25 | 3,97160 € | 99,29 € |
| 100 | 3,30680 € | 330,68 € |
| 250 | 2,98048 € | 745,12 € |
| 500 | 2,87180 € | 1.435,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,87180 € | 7.179,50 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

