
LTC4303CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC4303CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC4303CMS8#TRPBFCT-ND - Cut Tape (CT) LTC4303CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4303CMS8#TRPBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4303CMS8#TRPBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 6mA |
Type Buffer, Accelerator | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4300A-1CMS8#TRPBF | Analog Devices Inc. | 8.427 | 505-LTC4300A-1CMS8#TRPBFCT-ND | 5,60000 € | Parametric Equivalent |
| LTC4300A-2CMS8#TRPBF | Analog Devices Inc. | 3.097 | LTC4300A-2CMS8#TRPBFCT-ND | 5,60000 € | Parametric Equivalent |
| ISL33002IUZ | Renesas Electronics Corporation | 197 | ISL33002IUZ-ND | 2,07000 € | Upgrade |
| ISL33003IUZ | Renesas Electronics Corporation | 1.372 | ISL33003IUZ-ND | 2,07000 € | Upgrade |
| ISL33003IUZ-T | Renesas Electronics Corporation | 7.500 | ISL33003IUZ-T-ND | 0,98644 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 10 | 4,65800 € | 46,58 € |
| 25 | 4,31120 € | 107,78 € |
| 100 | 3,92990 € | 392,99 € |
| 250 | 3,81000 € | 952,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,45310 € | 8.632,75 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |

