



LTC4290BIUJ#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4290BIUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4290BIUJ#PBF |
Description | IC POE CNTRL 8 CHANNEL 40QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4290BIUJ#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Controller (PSE) | |
Number of Channels | 8 | |
Power - Max | 25.5 W | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 € | 16,02 € |
| 10 | 11,31600 € | 113,16 € |
| 61 | 9,14426 € | 557,80 € |
| 122 | 8,97172 € | 1.094,55 € |
| Unit Price without VAT: | 16,02000 € |
|---|---|
| Unit Price with VAT: | 19,06380 € |












