40 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 QFN
Power Over Ethernet
Next Generation Power Over Ethernet

LTC4290AIUJ#TRPBF

DigiKey Part Number
LTC4290AIUJ#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4290AIUJ#TRPBF
Description
IC POE CNTRL 8 CHANNEL 40QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC4290AIUJ#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Controller (PSE)
Number of Channels
8
Power - Max
90 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), LTPoE++
Voltage - Supply
3V ~ 3.6V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00010,24564 €20.491,28 €
Manufacturers Standard Package
Unit Price without VAT:10,24564 €
Unit Price with VAT:12,19231 €