


LTC4281IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4281IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4281IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4281IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4281IUFD#TRPBF |
Description | IC HOT SWAP CTRLR GP 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4281IUFD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | OVP, UVLO | |
Programmable Features | Current Limit | |
Voltage - Supply | 2.9V ~ 33V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 3.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 10 | 11,63300 € | 116,33 € |
| 25 | 10,87960 € | 271,99 € |
| 100 | 10,42880 € | 1.042,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,01810 € | 22.545,25 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |





