


LTC4280CUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4280CUFD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4280CUFD#TRPBF |
Description | IC HOT SWAP CTRLR GP 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4280CUFD#TRPBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.9V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 3 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 24-QFN (4x5) |
Applications General Purpose | Base Product Number |
Features I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,32909 € | 15.822,73 € |
| Unit Price without VAT: | 6,32909 € |
|---|---|
| Unit Price with VAT: | 7,53162 € |


