
LTC4271IUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC4271IUF#TRPBFTR-ND - Tape & Reel (TR) LTC4271IUF#TRPBFCT-ND - Cut Tape (CT) LTC4271IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4271IUF#TRPBF |
Description | IC POE CNTRL 12/8 PORT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller Channel 802.3at (PoE) 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4271IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PSE) | |
Internal Switch(s) | No | |
Auxiliary Sense | No | |
Standards | 802.3at (PoE) | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 10 | 5,79500 € | 57,95 € |
| 25 | 5,07880 € | 126,97 € |
| 100 | 4,26970 € | 426,97 € |
| 250 | 3,89744 € | 974,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,89745 € | 9.743,62 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |


