



LTC4269CDKD-2#TRPBF | |
|---|---|
DigiKey Part Number | LTC4269CDKD-2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4269CDKD-2#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 32DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4269CDKD-2#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 37.2V ~ 60V |
Packaging Tape & Reel (TR) | Current - Supply 1.35mA (Max) |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 32-WFDFN Exposed Pad |
Power - Max 25.5 W | Supplier Device Package 32-DFN (7x4) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,67267 € | 9.181,68 € |
| Unit Price without VAT: | 3,67267 € |
|---|---|
| Unit Price with VAT: | 4,37048 € |




