



LTC4267IGN-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4267IGN-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4267IGN-1#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4267IGN-1#TRPBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tape & Reel (TR) | Current - Supply 3mA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD), DC/DC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Power - Max 12.95 W | Supplier Device Package 16-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,07118 € | 7.677,95 € |
| Unit Price without VAT: | 3,07118 € |
|---|---|
| Unit Price with VAT: | 3,65470 € |







