Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP
Introducing Power by Linear

LTC4261CGN-2#TRPBF

DigiKey Part Number
LTC4261CGN-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4261CGN-2#TRPBF
Description
IC HOT SWAP CTRLR -48V 28SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel -48V 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4261CGN-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
-48V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
2 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
28-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
28-SSOP
Applications
-48V
Base Product Number
Features
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,57010 €21.425,25 €
Manufacturers Standard Package
Unit Price without VAT:8,57010 €
Unit Price with VAT:10,19842 €