LTC4260IUH is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 29
Unit Price: 19,80000 €
Datasheet
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4260IUH

DigiKey Part Number
LTC4260IUH-ND
Manufacturer
Manufacturer Product Number
LTC4260IUH
Description
IC HOT SWAP CTRLR GP 32QFN
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
EDA/CAD Models
LTC4260IUH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
I2C
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Voltage - Supply
8.5V ~ 80V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable