LTC4259ACGW is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 44
Unit Price: 19,54000 €
Datasheet
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4259ACGW

DigiKey Part Number
LTC4259ACGW-ND
Manufacturer
Manufacturer Product Number
LTC4259ACGW
Description
IC POE QUAD PSE DISC 36-SSOP
Customer Reference
Detailed Description
Power Over Ethernet Controller 4 Channel 802.3af (PoE) 36-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Controller (PSE)
Number of Channels
4
Power - Max
15.4 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
48V ~ 57V
Current - Supply
2mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
36-BSOP (0.295", 7.50mm Width)
Supplier Device Package
36-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types