Direct

LTC4257IDD-1 | |
|---|---|
DigiKey Part Number | LTC4257IDD-1-ND |
Manufacturer | |
Manufacturer Product Number | LTC4257IDD-1 |
Description | IC POE 802.3AF CONTROLLER 8-DFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257IDD-1 Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tube | Current - Supply 3mA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-WFDFN Exposed Pad |
Power - Max 12.95 W | Supplier Device Package 8-DFN (3x3) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4257IDD-1#PBF | Analog Devices Inc. | 318 | LTC4257IDD-1#PBF-ND | 3,80000 € | Direct |



