Direct

LTC4257CS8-1#TR | |
|---|---|
DigiKey Part Number | LTC4257CS8-1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4257CS8-1#TR |
Description | IC POE 802.3AF CONTROLLER 8-SOIC |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257CS8-1#TR Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tape & Reel (TR) | Current - Supply 3mA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Power - Max 12.95 W | Supplier Device Package 8-SO |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4257CS8-1#TRPBF | Analog Devices Inc. | 0 | 505-LTC4257CS8-1#TRPBFTR-ND | 1,76842 € | Direct |



