



LTC4257CDD-1#PBF | |
|---|---|
DigiKey Part Number | LTC4257CDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4257CDD-1#PBF |
Description | IC POE CNTRL 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4257CDD-1#PBF Models |
Category | Standards 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 57V (Max) |
Packaging Tube | Current - Supply 3mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-WFDFN Exposed Pad |
Power - Max 12.95 W | Supplier Device Package 8-DFN (3x3) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,52800 € | 25,28 € |
| 25 | 2,32320 € | 58,08 € |
| 121 | 2,07281 € | 250,81 € |
| 363 | 1,95339 € | 709,08 € |
| 605 | 1,90924 € | 1.155,09 € |
| 1.089 | 1,86569 € | 2.031,74 € |
| 2.541 | 1,81430 € | 4.610,14 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |


