


LTC4255CG#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4255CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4255CG#PBF |
Description | IC NETWORK POWER CTRLR 28SSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Network Power Controller 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4255CG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Network Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

