LTC4253CGN#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,62886 €
Datasheet
Hot Swap Controller, Sequencer 1 Channel -48V 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4253CGN#TR

DigiKey Part Number
LTC4253CGNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4253CGN#TR
Description
IC HOT SWAP CONTRLR -48V 16-SSOP
Customer Reference
Detailed Description
Hot Swap Controller, Sequencer 1 Channel -48V 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4253CGN#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Hot Swap Controller, Sequencer
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types