


LTC4253CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4253CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4253CGN#PBF |
Description | IC HOT SWAP CTRLR -48V 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel -48V 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4253CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Sequencer | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -48V | |
Current - Output (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,23060 € | 523,06 € |
| Unit Price without VAT: | 5,23060 € |
|---|---|
| Unit Price with VAT: | 6,22441 € |

