


LTC4253BIGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4253BIGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4253BIGN#PBF |
Description | IC HOT SWAP CTRLR -48V 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Sequencer 1 Channel -48V 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4253BIGN#PBF Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -48V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 800 µA |
Type Hot Swap Controller, Sequencer | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-SSOP |
Applications -48V | Base Product Number |
Features Latched Fault |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,62910 € | 562,91 € |
| Unit Price without VAT: | 5,62910 € |
|---|---|
| Unit Price with VAT: | 6,69863 € |

