Hot Swap Controller 1 Channel -48V TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4251IS6#TRMPBF

DigiKey Part Number
505-LTC4251IS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4251IS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4251IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4251IS6#TRMPBF
Description
IC HOT SWAP CTRLR -48V SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4251IS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-75V ~ -43V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,23000 €6,23 €
104,81000 €48,10 €
254,45520 €111,38 €
1004,07010 €407,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,87964 €1.939,82 €
1.0003,78457 €3.784,57 €
1.5003,73695 €5.605,43 €
Manufacturers Standard Package
Unit Price without VAT:6,23000 €
Unit Price with VAT:7,41370 €