LTC4251CS6#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 3,29116 €
Datasheet
Hot Swap Controller 1 Channel -48V TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel -48V TSOT-23-6
TSOT-23-6

LTC4251CS6#TR

DigiKey Part Number
LTC4251CS6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4251CS6#TR
Description
IC CTRLR HOTSWAP NEGVOLT SOT23-6
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4251CS6#TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
-75V ~ -43V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Current - Supply
800 µA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Internal Switch(s)
No
Supplier Device Package
TSOT-23-6
Applications
-48V
Base Product Number
Features
Latched Fault
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4251CS6#TRPBFAnalog Devices Inc.0LTC4251CS6#TRPBF-ND3,29116 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types