Direct



LTC4251-1IS6#TR | |
|---|---|
DigiKey Part Number | LTC4251-1IS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4251-1IS6#TR |
Description | IC CTRLR HOTSWAP NEGVOLT SOT23-6 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4251-1IS6#TR Models |
Category | Programmable Features Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply -72V ~ -36V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply 800 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Internal Switch(s) No | Supplier Device Package TSOT-23-6 |
Applications -48V | Base Product Number |
Features Latched Fault |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4251-1IS6#TRPBF | Analog Devices Inc. | 0 | LTC4251-1IS6#TRPBF-ND | 3,68420 € | Direct |


